
20W AC/DC power supply, single output, 9V at 2.4A. Features 7-pin through-hole mounting with an open-frame, regulated style. Offers 82% typical efficiency, 3000VAC minimum isolation, and a wide operating temperature range of 0°C to 70°C. Includes power indicator and pin terminal block input.
Sign in to ask questions about the TDK ZPSA20-9/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZPSA20-9/P technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 88.9 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 23(Max) - 4.4 |
| Seated Plane Height (mm) | 23 |
| Mounting | Through Hole |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Maximum Output Current | 2.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 20W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.4A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK ZPSA20-9/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.