40W AC/DC power supply, single output, delivering 28V at 1.43A. Features 86% efficiency, 3kV isolation voltage, and operates from 0°C to 70°C. Chassis and panel mountable, with CE approval and RoHS compliance. Dimensions: 4" L x 2" W x 1.07" H.
TDK ZPSA40-28 technical specifications.
| Approvals | CE |
| Current - Output 1 | 1.43A |
| Depth | 50.8mm |
| Efficiency | 86% |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4inch |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.43A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 1.43A |
| Output Power | 40W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZPSA40 |
| Voltage - Output 1 | 28V |
| Weight | 10.229449oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPSA40-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.