
Enclosed AC/DC power supply delivering 40W output power and 15V at 2.67A. Features 85% efficiency, 3kV isolation voltage, and operates from 0°C to 70°C. Chassis and panel mountable with CE approval.
Sign in to ask questions about the TDK ZPSA4015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZPSA4015 technical specifications.
| Approvals | CE |
| Current - Output 1 | 2.67A |
| Depth | 27.1mm |
| Efficiency | 85% |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4inch |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.67A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 2.67A |
| Output Power | 40W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ZPSA40 |
| Voltage - Output 1 | 15V |
| Weight | 4.585615oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPSA4015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
