
40W AC-DC switching power supply featuring 36V nominal output voltage and 1.11A maximum output current. This general-purpose power supply offers 87% efficiency, 3kV isolation voltage, and operates from 115-230VAC input. Designed for chassis or panel mounting, it boasts a compact form factor with dimensions of 4 inches (length) x 2 inches (width) x 1.07 inches (height) and a depth of 27.1mm. The unit is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the TDK ZPSA4036 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZPSA4036 technical specifications.
| Approvals | CE |
| Current - Output 1 | 1.11A |
| Depth | 27.1mm |
| Efficiency | 87% |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4inch |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.11A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 1.11A |
| Output Power | 40W |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZPSA40 |
| Voltage - Output 1 | 36V |
| Weight | 4.585615oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPSA4036 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
