
40W AC-DC switching power supply featuring a 48V nominal output voltage and 834mA maximum output current. This general-purpose power supply offers 88% efficiency, 3kV isolation voltage, and operates within a 0°C to 70°C temperature range. Designed for chassis or panel mounting, it supports 115-230VAC input and is RoHS compliant.
TDK ZPSA4048 technical specifications.
| Current - Output 1 | 834mA |
| Depth | 27.1mm |
| Efficiency | 88% |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4inch |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 834mA |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 834mA |
| Output Power | 40W |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZPSA40 (40W) |
| Voltage - Output 1 | 48V |
| Weight | 8.81849oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPSA4048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
