
Enclosed AC/DC power supply, 5V nominal output voltage, delivering 6A maximum output current for 30W of output power. Features 40W maximum power dissipation and 79% efficiency, with a 3kV isolation voltage. Designed for chassis mount and panel applications, operating from 0°C to 70°C. Dimensions are 4 inches (length) x 2 inches (width) x 1.07 inches (height).
TDK ZPSA405 technical specifications.
| Approvals | CE |
| Current - Output 1 | 6A |
| Depth | 50.8mm |
| Efficiency | 79% |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4inch |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZPSA40 |
| Voltage - Output 1 | 5V |
| Weight | 4.585615oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPSA405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
