
60W AC/DC power supply, single output, 12V nominal voltage, delivering up to 5A maximum output current. Features 85% efficiency, 3kV isolation voltage, and a 60W maximum output power rating. Designed for chassis or panel mounting, operating within a 0°C to 70°C temperature range. Dimensions are 101.6mm length, 50.8mm depth, and 53.34mm width (2 inches). RoHS compliant.
TDK ZPSA60-12 technical specifications.
| Current - Output 1 | 5A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 101.6mm |
| Max Current Rating | 1.4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZPSA60 (60W) |
| Voltage - Output 1 | 12V |
| Weight | 17.857lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPSA60-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
