
60W AC-DC regulated power supply module featuring a single 24V output at 2.5A. This board mount DC/DC converter offers 86% efficiency and 3kV isolation voltage. Operating temperature range is 0°C to 70°C. Dimensions are 101.6mm length, 50.8mm depth, and 2 inches width. Mounting options include chassis and panel.
TDK ZPSA60-24 technical specifications.
| Current - Output 1 | 2.5A |
| Depth | 50.8mm |
| Efficiency | 86% |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 101.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZPSA60 (60W) |
| Voltage - Output 1 | 24V |
| Weight | 5lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPSA60-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
