
40W AC/DC power supply featuring a single 5V output at 8A. This chassis and panel mount unit offers 3kV isolation voltage and operates within a 0°C to 70°C temperature range. It boasts 79% efficiency and is CE approved, with RoHS compliance. Dimensions are 4 inches in length, 2 inches in width, and 1.07 inches in height.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Current - Output 1 | 8A |
| Depth | 50.8mm |
| Efficiency | 79% |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4inch |
| Max Current Rating | 1.4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZPSA60 |
| Voltage - Output 1 | 5V |
| Weight | 4.585615oz |
| Width | 2inch |
| RoHS | Compliant |