
Enclosed AC/DC power supply delivering 60W output power with a nominal output voltage of 9V and a maximum output current of 6.67A. Features include 3kV isolation voltage, 83% efficiency, and a wide input voltage range of 90-264V AC. Designed for chassis mount and panel applications, this single-output converter operates from 0°C to 70°C and is CE approved. Dimensions are 1.95 inches in length, 1.15 inches in width, and 1.07 inches in height.
TDK ZPSA609 technical specifications.
| Approvals | CE |
| Current - Output 1 | 6.67A |
| Efficiency | 83% |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1.95inch |
| Max Current Rating | 1.4A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.67A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 6.67A |
| Output Power | 60W |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ZPSA60 |
| Voltage - Output 1 | 9V |
| Weight | 4.585615oz |
| Width | 1.15inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPSA609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
