
Enclosed AC/DC power supply, 30W maximum output power, featuring three outputs: 3.3V at 5A, 5V at 2A, and -12V at 0.3A. This chassis mount unit offers 3kV isolation voltage and operates efficiently at 70% with a maximum operating temperature of 70°C. Dimensions are 2 inches (length) x 4 inches (width) x 1.07 inches (height), with a depth of 50.8mm. Approvals include CE.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Current - Output 1 | 7A |
| Depth | 50.8mm |
| Efficiency | 70% |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 2inch |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 30W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 5A |
| Output Power | 30W |
| Output Voltage | 3.3V |
| Series | ZP40 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | -12V |
| Weight | 6oz |
| Width | 4inch |
| RoHS | Compliant |
