Power Line Filter 60Hz 30A 250VAC/250VDC Terminal Block Flange Mount
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Length | 200 |
| Manufacturer Series | ZRCT-ME |
| Height | 115 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |