The TDK ZT170-522 is a 3-output AC/DC power supply with a maximum output power of 172W. It features a minimum isolation voltage of 3750VAC and is designed for screw mounting. The supply operates within a temperature range of -10°C to 60°C and is suitable for general applications.
TDK ZT170-522 technical specifications.
| Package Length (mm) | 215 |
| Package Width (mm) | 110 |
| Package Height (mm) | 41 |
| Seated Plane Height (mm) | 41 |
| Mounting | Screw |
| Style | Open Frame |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 20|5|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 172W |
| Minimum Isolation Voltage | 3750VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Cage Code | 9T790 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK ZT170-522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.