The TDK ZT170-525 is a 3-output AC/DC power supply with output voltages of 5V, 12V, and -5V. It can deliver maximum output currents of 20A, 5A, and 1A, respectively, with a maximum output power of 165W. The power supply has a minimum isolation voltage of 3750VAC and operates within a temperature range of -10°C to 60°C. It is designed for general use and does not have medical application certification.
Sign in to ask questions about the TDK ZT170-525 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZT170-525 technical specifications.
| Package Length (mm) | 215 |
| Package Width (mm) | 110 |
| Package Height (mm) | 41 |
| Seated Plane Height (mm) | 41 |
| Mounting | Screw |
| Style | Open Frame |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-5V |
| Maximum Output Current | 20|5|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 165W |
| Minimum Isolation Voltage | 3750VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Cage Code | 9T790 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK ZT170-525 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.