TDK ZUP/NC401 technical specifications.
| Color | White |
| Connector Type A | D-Sub |
| Connector Type B | RJ45, Plug |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZUP |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TDK ZUP/NC401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.