TDK ZUP/NC402 technical specifications.
| Color | White |
| Packaging | Bulk |
| Series | ZUP |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TDK ZUP/NC402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
