This DC/DC converter from TDK features a digital display and 81% efficiency. It operates within a temperature range of 0-50°C and is approved by UL and CE. The converter has a maximum output current of 80A and a maximum output power of 800W.
TDK ZUP10-80/U technical specifications.
| Accuracy | 0.02% |
| Approvals | UL, CE |
| Current - Output 1 | 80A |
| Display Type | Digital |
| Efficiency | 81% |
| Frequency | 63Hz |
| Height | 4.88inch |
| Length | 13.78inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 80A |
| Max Output Power | 800W |
| Max Power Dissipation | 800W |
| Number of Characters | 3 |
| Number of Outputs | 1 |
| Output Current | 80A |
| Output Voltage | 10V |
| RoHS Compliant | Yes |
| Series | ZUP |
| Voltage - Output 1 | 10V |
| Weight | 13lb |
| Width | 5.51inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZUP10-80/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
