
Bench power supply featuring a single output with adjustable voltage from 0V to 20V and a maximum output current of 20A, delivering up to 400W of power. Boasts 0.02% accuracy and an efficiency of 83%. Equipped with a digital display for precise monitoring, this unit operates within a temperature range of 0°C to 50°C and holds UL and CE approvals.
TDK ZUP20-20/U technical specifications.
| Accuracy | 0.02% |
| Approvals | UL, CE |
| Current - Output 1 | 20A |
| Depth | 70mm |
| Display Type | Digital |
| Efficiency | 83% |
| Frequency | 63Hz |
| Height | 4.88inch |
| Length | 13.78inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20A |
| Max Output Power | 400W |
| Max Power Dissipation | 400W |
| Number of Characters | 3 |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 400W |
| Output Voltage | 20V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ZUP |
| Voltage - Output 1 | 20V |
| Weight | 7.1lb |
| Width | 2.76inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZUP20-20/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
