
Bench power supply featuring a single output with adjustable voltage from 0V to 20V and a maximum output current of 40A, delivering up to 800W of power. This unit offers 0.02% accuracy and an efficiency of 82%. It operates within an AC input voltage range of 85V to 265V and has a maximum operating temperature of 50°C. Approvals include UL and CE, with RoHS compliance confirmed.
Sign in to ask questions about the TDK ZUP20-40/U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZUP20-40/U technical specifications.
| Accuracy | 0.02% |
| Approvals | UL, CE |
| Current - Output 1 | 40A |
| Depth | 140mm |
| Display Type | Digital |
| Efficiency | 82% |
| Frequency | 63Hz |
| Height | 4.88inch |
| Length | 350mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Max Output Power | 800W |
| Max Output Voltage | 20V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 800W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Characters | 3 |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 800W |
| Output Voltage | 20V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZUP |
| Voltage - Output 1 | 20V |
| Weight | 13lb |
| Width | 5.51inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZUP20-40/U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
