
The TDK ZUP2020 is a 20V DC power supply with an output current of 20A and a maximum output power of 400W. It has a high efficiency of 83% and operates within a temperature range of 0°C to 50°C. The device measures 13.78 inches in length, 4.88 inches in height, and 2.76 inches in width, weighing 7.1 pounds. It is a single-output device with a digital display.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 20A |
| Display Type | Digital |
| Efficiency | 83% |
| Height | 4.88inch |
| Length | 13.78inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20A |
| Max Output Power | 400W |
| Max Power Dissipation | 400W |
| Number of Characters | 3 |
| Number of Outputs | 1 |
| Output Voltage | 20V |
| Series | ZUP |
| Voltage - Output 1 | 20V |
| Weight | 7.1lb |
| Width | 2.76inch |
| RoHS | Compliant |