
Bench power supply with a single output, delivering 0V to 36V and up to 12A, for a maximum power of 432W. Features digital display, 0.02% accuracy, and 84% efficiency. Operates from 0°C to 50°C, with UL and CE approvals. Rack-mountable design, 70mm depth, 4.88-inch height, 391mm length, and 2.76-inch width. RoHS compliant.
TDK ZUP36-12/U technical specifications.
| Accuracy | 0.02% |
| Approvals | UL, CE |
| Current - Output 1 | 12A |
| Depth | 70mm |
| Display Type | Digital |
| Efficiency | 84% |
| Frequency | 63Hz |
| Height | 4.88inch |
| Length | 391mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12A |
| Max Output Power | 432W |
| Max Power Dissipation | 400W |
| Mount | Rack |
| Number of Characters | 3 |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 432W |
| Output Voltage | 36V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZUP |
| Voltage - Output 1 | 36V |
| Weight | 7.1lb |
| Width | 2.76inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZUP36-12/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
