
Bench power supply offering a single output with adjustable voltage from 0V to 36V and a maximum output current of 24A, delivering up to 864W of power. Features a digital display for precise monitoring and an accuracy of 0.02%. Operates efficiently at 84% with a maximum power dissipation of 800W. Designed for reliable performance with UL and CE approvals, suitable for operation between 0°C and 50°C.
TDK ZUP36-24/U technical specifications.
| Accuracy | 0.02% |
| Approvals | UL, CE |
| Current - Output 1 | 24A |
| Depth | 140mm |
| Display Type | Digital |
| Efficiency | 84% |
| Frequency | 63Hz |
| Height | 4.88inch |
| Length | 13.78inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 24A |
| Max Output Power | 864W |
| Max Power Dissipation | 800W |
| Number of Characters | 3 |
| Number of Outputs | 1 |
| Output Current | 24A |
| Output Power | 864W |
| Output Voltage | 36V |
| Series | ZUP |
| Voltage - Output 1 | 36V |
| Weight | 13lb |
| Width | 5.51inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZUP36-24/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
