Sign in to ask questions about the TDK ZUP60-14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZUP60-14 technical specifications.
| Current - Output 1 | 14A |
| Depth | 140mm |
| Display Type | Digital |
| Efficiency | 84% |
| Height | 4.88inch |
| Length | 13.78inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 14A |
| Max Output Power | 840W |
| Max Power Dissipation | 800W |
| Number of Characters | 3 |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 840W |
| Output Voltage | 60V |
| Series | ZUP |
| Voltage - Output 1 | 60V |
| Weight | 13lb |
| Width | 5.51inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZUP60-14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.