Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK ZWD100PAF0524/JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 5A |
| Current - Output 2 | 4A |
| Efficiency | 79% |
| Height | 1.38inch |
| Isolation Voltage | 3kV |
| Length | 8.74inch |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Series | ZWD-PAF (100W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Width | 2.95inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWD100PAF0524/JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.