The TDK ZWD100PAF0524/TL is a dual-output DC-DC converter designed for chassis mount applications. It has a maximum output power of 100 watts and can supply a maximum current of 4 amps to one output and 5 amps to another. The converter operates within a temperature range of -10 degrees Celsius to 70 degrees Celsius and features an isolation voltage of 3 kilovolts. Its dimensions are 1.38 inches in height, 8.74 inches in length, and 2.95 inches in width.
TDK ZWD100PAF0524/TL technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 4A |
| Efficiency | 79% |
| Height | 1.38inch |
| Isolation Voltage | 3kV |
| Length | 8.74inch |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Series | ZWD-PAF (100W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Width | 2.95inch |
| RoHS | Compliant |
No datasheet is available for this part.