The TDK ZWD150PAF0524/JL is a dual-output AC/DC power supply with a maximum output power of 150W. It features two outputs, one at 5V and the other at 24V, with a maximum current rating of 6A. The supply operates within a temperature range of -10°C to 70°C and has a high efficiency of 80%. It is designed for chassis mount applications and provides 3kV of isolation voltage.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 5A |
| Current - Output 2 | 6A |
| Efficiency | 80% |
| Height | 1.57inch |
| Isolation Voltage | 3kV |
| Length | 8.74inch |
| Max Current Rating | 1.9A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Series | ZWD-PAF (150W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Width | 3.35inch |
| RoHS | Compliant |