
This dual-output power supply from TDK offers 9A of output current at 24V, with a maximum output power of 225W. The supply operates within a temperature range of -10°C to 70°C and features a chassis mount design. It also meets CE approval standards.
TDK ZWD225PAF0524/J technical specifications.
| Approvals | CE |
| Current - Output 1 | 5A |
| Current - Output 2 | 9A |
| Depth | 1.77inch |
| Efficiency | 83% |
| Height | 1.77inch |
| Isolation Voltage | 3kV |
| Length | 8.74inch |
| Max Current Rating | 2.81A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 9A |
| Max Output Power | 225W |
| Max Power Dissipation | 225W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Current | 9A |
| Output Voltage | 24V |
| Series | ZWD-PAF |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Weight | 670g |
| Width | 3.74inch |
| RoHS | Compliant |
No datasheet is available for this part.