
The TDK ZWD225PAF0524/JL is a dual output AC/DC power supply with a maximum output power of 225W. It has two outputs, one at 5V and the other at 24V, with a maximum current rating of 9A for each output. The supply operates within a temperature range of -10°C to 70°C and has an isolation voltage of 3kV. It is CE approved and has an efficiency of 81%. The power supply is chassis mount and measures 8.74 inches in length, 3.74 inches in width, and 1.77 inches in height.
TDK ZWD225PAF0524/JL technical specifications.
| Approvals | CE |
| Current - Output 1 | 5A |
| Current - Output 2 | 9A |
| Efficiency | 81% |
| Height | 1.77inch |
| Isolation Voltage | 3kV |
| Length | 8.74inch |
| Max Current Rating | 2.81A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 9A |
| Max Output Power | 225W |
| Max Power Dissipation | 225W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Series | ZWD-PAF |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Width | 3.74inch |
| RoHS | Compliant |
No datasheet is available for this part.
