The TDK ZWD225PAF0524/TA is a dual-output power supply with 5A and 9A output currents, 83% efficiency, and 225W maximum output power. It operates within a temperature range of -10°C to 60°C and features 3kV isolation voltage. This power supply is CE approved and suitable for chassis mount applications.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Current - Output 1 | 5A |
| Current - Output 2 | 9A |
| Depth | 95mm |
| Efficiency | 83% |
| Height | 1.77inch |
| Isolation Voltage | 3kV |
| Length | 8.74inch |
| Max Current Rating | 2.81A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 9A |
| Max Output Power | 225W |
| Max Power Dissipation | 225W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Power | 225W |
| Series | ZWD-PAF |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Width | 3.74inch |
| RoHS | Compliant |