
Enclosed AC/DC power supply featuring four outputs: 5V at 19A, 12V, -12V, and 3.3V. Delivers 130W maximum power with a peak output of 149.6W. Operates efficiently at 72% with 3kV isolation voltage, suitable for chassis mounting. Designed for a wide temperature range from -10°C to 70°C. Compliant with CE standards and lead-free.
TDK ZWQ1305223 technical specifications.
| Approvals | CE |
| Current - Output 1 | 19A |
| Depth | 106mm |
| Efficiency | 72% |
| Height | 1.38inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 225mm |
| Max Current Rating | 2.6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 149.6W |
| Max Power Dissipation | 130W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Power | 149.6W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ZWQ |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 3.3V |
| Width | 4.17inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWQ1305223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
