
Enclosed AC/DC power supply featuring four outputs: 5V at 19A, 12V, -12V, and 24V. Delivers 170W total output power with a maximum power dissipation of 130W. Operates from -10°C to 70°C with 3kV isolation voltage and 72% efficiency. Chassis mountable with dimensions of 225mm (L) x 106mm (D) x 1.38inch (H). CE approved and lead-free.
TDK ZWQ1305224 technical specifications.
| Approvals | CE |
| Current - Output 1 | 19A |
| Depth | 106mm |
| Efficiency | 72% |
| Height | 1.38inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 225mm |
| Max Current Rating | 2.6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Output Power | 170W |
| Max Power Dissipation | 130W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Power | 170W |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | ZWQ |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 24V |
| Width | 4.17inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWQ1305224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
