
170W switching power supply featuring four outputs: 5V at 19A, 12V, -12V, and 24V. This chassis mount unit offers 3kV isolation voltage and operates efficiently at 72% with a maximum output power of 170W. Designed for a wide temperature range from -10°C to 70°C, it meets CE approvals. Dimensions are 225mm length, 106mm depth, and 1.38 inches height.
TDK ZWQ1305224/A technical specifications.
| Approvals | CE |
| Current - Output 1 | 19A |
| Depth | 106mm |
| Efficiency | 72% |
| Frequency | 63Hz |
| Height | 1.38inch |
| Isolation Voltage | 3kV |
| Length | 225mm |
| Max Current Rating | 2.6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Output Power | 170W |
| Max Power Dissipation | 130W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Power | 170W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | ZWQ |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 24V |
| Width | 4.17inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWQ1305224/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.