
Enclosed AC/DC power supply featuring 4 outputs: 5V, 12V, -12V, and 5V. Delivers up to 170W total output power with a maximum output current of 10A for the 5V output and 2.6A for the 12V outputs. Operates efficiently at 72% with an isolation voltage of 3kV, suitable for chassis mounting. Rated for operation between -10°C and 70°C, this power supply is CE approved.
TDK ZWQ1305225 technical specifications.
| Approvals | CE |
| Current - Output 1 | 19A |
| Depth | 106mm |
| Efficiency | 72% |
| Height | 1.38inch |
| Isolation Voltage | 3kV |
| Length | 8.86inch |
| Max Current Rating | 2.6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 170W |
| Max Power Dissipation | 130W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Power | 170W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ZWQ |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 5V |
| Width | 4.17inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWQ1305225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
