
Enclosed AC/DC power supply featuring four outputs: 5V at 10A, 12V, -12V, and 24V. Delivering 80W maximum power dissipation and 104W maximum output power, this chassis mount converter operates from -10°C to 70°C with 72% efficiency. Isolation voltage is rated at 3kV, and the unit is CE approved and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK ZWQ805224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZWQ805224 technical specifications.
| Approvals | CE |
| Current - Output 1 | 10A |
| Depth | 93.5mm |
| Efficiency | 72% |
| Height | 1.38inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 210mm |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.5A |
| Max Output Power | 104W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Power | 104W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ZWQ |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 24V |
| Width | 3.68inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWQ805224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
