
TDK ZWS-15-15 technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 1A |
| Depth | 21mm |
| Efficiency | 71% |
| Height | 0.83inch |
| Isolation Voltage | 3kV |
| Length | 4.93inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Series | ZWS |
| Voltage - Output 1 | 15V |
| Weight | 140g |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS-15-15 to view detailed technical specifications.
No datasheet is available for this part.