AC/DC Power Supply Single-OUT 12V 0.85A 50W 7-Pin
Checking distributor stock and pricing after the page loads.
TDK ZWS10-12/A technical specifications.
| Approvals | CE |
| Current - Output 1 | 850mA |
| Efficiency | 70% |
| Height | 11inch |
| Isolation Voltage | 3kV |
| Length | 4.98inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 850mA |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZWS (10W) |
| Voltage - Output 1 | 12V |
| Weight | 8.378lb |
| Width | 3.23inch |
| RoHS | Compliant |
No datasheet is available for this part.