AC/DC Power Supply Single-OUT 12V 0.85A 7-Pin
Checking distributor stock and pricing after the page loads.
TDK ZWS10-12/JA-HFP technical specifications.
| Efficiency | 70% |
| Max Output Current | 850mA |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.