AC/DC Power Supply Single-OUT 15V 0.7A 50W 7-Pin
Checking distributor stock and pricing after the page loads.
TDK ZWS10-15/JA technical specifications.
| Approvals | CE |
| Current - Output 1 | 700mA |
| Efficiency | 71% |
| Height | 6.73inch |
| Isolation Voltage | 3kV |
| Length | 1.45inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | ZWS (10W) |
| Voltage - Output 1 | 15V |
| Width | 3.346inch |
| RoHS | Compliant |
No datasheet is available for this part.