AC/DC Power Supply Single-OUT 24V 0.45A 7-Pin
Checking distributor stock and pricing after the page loads.
TDK ZWS10-24/A-HFP technical specifications.
| Efficiency | 71% |
| Max Output Current | 450mA |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.