AC/DC Power Supply Single-OUT 3.3V 2A 7-Pin
Checking distributor stock and pricing after the page loads.
TDK ZWS10-3/A-HFP technical specifications.
| Efficiency | 62% |
| Max Output Current | 2A |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.