AC/DC Power Supply Single-OUT 3.3V 2A 50W 7-Pin
Checking distributor stock and pricing after the page loads.
TDK ZWS10-3/J technical specifications.
| Approvals | CE |
| Current - Output 1 | 2A |
| Depth | 50mm |
| Efficiency | 62% |
| Height | 0.33inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1.45inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS (10W) |
| Voltage - Output 1 | 3.3V |
| Width | 2.28inch |
| RoHS | Compliant |
No datasheet is available for this part.