TDK ZWS10-5 technical specifications.
| Current - Output 1 | 2A |
| Depth | 50mm |
| Efficiency | 70% |
| Height | 0.39inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 105.1mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount, Panel, Chassis |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS (10W) |
| Voltage - Output 1 | 5V |
| Weight | 0.529109oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS10-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
