TDK ZWS10-5/A technical specifications.
| Approvals | CE |
| Current - Output 1 | 2A |
| Depth | 50mm |
| Efficiency | 70% |
| Height | 0.39inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Operating Temperature | 70°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS (10W) |
| Voltage - Output 1 | 5V |
| Weight | 0.529109oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS10-5/A to view detailed technical specifications.
No datasheet is available for this part.