Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK ZWS10-5/JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZWS10-5/JA technical specifications.
| Approvals | CE |
| Current - Output 1 | 2A |
| Depth | 50mm |
| Efficiency | 70% |
| Height | 0.39inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Operating Temperature | 70°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS (10W) |
| Voltage - Output 1 | 5V |
| Weight | 0.529109oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS10-5/JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.