
12V DC-DC converter module delivering 102W maximum output power at 8.5A. Features 3kV isolation voltage, 79% efficiency, and operates from -10°C to 70°C. Chassis and panel mountable, this regulated AC-DC power supply module is RoHS compliant and holds UL, CSA, CE, and TUV approvals.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, TUV |
| Current - Output 1 | 8.5A |
| Current Rating | 8.5A |
| Depth | 62mm |
| Efficiency | 79% |
| Frequency | 63Hz |
| Height | 8.54inch |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.5A |
| Max Output Power | 102W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 102W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | ZWS-AF (100W) |
| Voltage - Output 1 | 12V |
| Weight | 380g |
| Width | 3.62inch |
| RoHS | Compliant |
