
Single-output AC/DC power supply delivering 12V at 8.5A, with a maximum output power of 102W. This chassis-mount unit features 3kV isolation voltage, operates from -10°C to 70°C, and boasts 79% efficiency. It is RoHS compliant and CE approved, with a power dissipation of 100W.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Current - Output 1 | 8.5A |
| Depth | 62mm |
| Efficiency | 79% |
| Height | 1.38inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.5A |
| Max Output Power | 102W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 102W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS-AF |
| Voltage - Output 1 | 12V |
| Weight | 380g |
| Width | 3.62inch |
| RoHS | Compliant |
