Single-output AC/DC power supply delivering 15V at 6.7A, with a maximum output power of 101W. Features include 79% efficiency, 3kV isolation voltage, and a wide operating temperature range of -10°C to 70°C. Chassis and panel mountable, this 100W series component is UL, CSA, CE, and TUV approved and RoHS compliant.
TDK ZWS100AF15 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current - Output 1 | 6.7A |
| Current Rating | 6.7A |
| Depth | 62mm |
| Efficiency | 79% |
| Frequency | 63Hz |
| Height | 0.92inch |
| Isolation Voltage | 3kV |
| Length | 2.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.7A |
| Max Output Power | 100.5W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 6.7A |
| Output Power | 101W |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | ZWS-AF (100W) |
| Voltage - Output 1 | 15V |
| Weight | 4.232875oz |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS100AF15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.