
103.2W AC-DC regulated power supply module, featuring a single 24V output delivering 4.3A. This board mount DC/DC converter offers 3kV isolation voltage and operates with 81% efficiency. Designed for chassis or panel mounting, it functions within a -10°C to 70°C temperature range and holds UL, CSA, CE, and TUV approvals.
Sign in to ask questions about the TDK ZWS100AF24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZWS100AF24 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current - Output 1 | 4.3A |
| Current Rating | 4.3A |
| Depth | 62mm |
| Efficiency | 81% |
| Frequency | 63Hz |
| Height | 1.4inch |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.3A |
| Max Output Power | 103.2W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 4.3A |
| Output Power | 103.2W |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Series | ZWS-AF (100W) |
| Voltage - Output 1 | 24V |
| Weight | 380g |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS100AF24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
