The TDK ZWS100BAF-48 is a 48V 2.1A AC/DC power supply with a maximum output power of 100.8W and a maximum power dissipation of 100W. It has a nominal output voltage of 48V and a maximum operating temperature range of -10°C to 70°C. The supply is chassis mount and panel mount compatible, with a weight of 4.85lb and dimensions of 9.45inch in length, 5.91inch in width, and 2.4inch in height. It has an isolation voltage of 3kV and is not SVHC compliant.
Sign in to ask questions about the TDK ZWS100BAF-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZWS100BAF-48 technical specifications.
| Current - Output 1 | 2.1A |
| Efficiency | 88% |
| Height | 2.4inch |
| Isolation Voltage | 3kV |
| Length | 9.45inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.1A |
| Max Output Power | 100.8W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 101W |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| Series | ZWS100BAF (100W) |
| Voltage - Output 1 | 48V |
| Weight | 4.85lb |
| Width | 5.91inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS100BAF-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.