The TDK ZWS10B-12/A is a regulated AC/DC power supply with a single output voltage of 12V and a maximum output current of 0.9A. It has a maximum output power of 10.8W and an efficiency of 83% typ. The supply is designed for use in applications with a minimum operating temperature of -10°C and a maximum operating temperature of 60°C. It features a minimum isolation voltage of 3000VAC and a line regulation of 48mV. The power supply does not have a power indicator and has a fixed output type. It also has a load regulation of 96mV and a maximum input current of 0.25A typ, with a ripple and noise of 240mV max.
TDK ZWS10B-12/A technical specifications.
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 0.9A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10.8W |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Line Regulation | 48mV |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 96mV |
| Maximum Input Current | 0.25(Typ)A |
| Ripple & Noise | 240mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.